What’s new: Find the right parts faster with our redesigned experience

Learn more

RND RND 205-00652

Pitch mm = 2.54 / Contacts = 6 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = Through...

Submit Request for Quote

Unfortunately we do not know of any distributors for RND 205-00652. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of RND RND 205-00652 provided by its distributors.

Pitch mm = 2.54 / Contacts = 6 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 6 / Mounting Pin Length mm = 3 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0

Manufacturer Aliases

RND has several brands around the world that distributors may use as alternate names. RND may also be known as the following names:

  • RND Components
  • RND Lab
  • RND Power Solutions
  • RND Power
  • RND Connect
  • RND Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • RND205-00652