What’s new: Find the right parts faster with our redesigned experience

Learn more

Rittal KL1528

ENCLOSURE, 200X150X80MM; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height -...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal KL1528.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Rittal KL1528 provided by its distributors.

ENCLOSURE, 200X150X80MM; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:150mm; External Width - Metric:200mm; External Depth - Metric:80mm; IP Rating:IP66; Body Colour:Grey; NE
ENCLOSURE, 200X150X80MM; Material, Enclosure:Steel; Enclosure Type:Wall Mount; External Height:200mm; Width, External:150mm; External Depth:80mm; IP Rating:66; Enclosure Colour:Grey; Approval Bodies:UL, CSA, TUV, Det Norske Veritas, ;RoHS Compliant: Yes

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • KL 1528