What’s new: Find the right parts faster with our redesigned experience

Learn more

Rittal 3244140

Axial Fan, Square, 400/460V AC, 3 Phase, PBT Plastic, 12 13/16 in W.
$ 669.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3244140.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.48%

Descriptions

Descriptions of Rittal 3244140 provided by its distributors.

Axial Fan, Square, 400/460V AC, 3 Phase, PBT Plastic, 12 13/16 in W.
Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, protection category IP 54 as standard.
Rittal 3244140 TopTherm Filter Fan Unit Brand: Rittal. Part Number: 3244140. Rittal TopTherm Filter Fan Unit, 3-Phase, 400/460 VAC, 0.17/0.21 A, 93/140 W Power, 65/66 dB Sound Level, 412/453.2 cfm Air Flow, Threaded/Surface Mounting, AC Motor, NEMA 3/3R/4/4X/12/IP54/IP55/IP56 Enclosure, 13 in W x 0.98 in D x 13 in H Dimensions. Additional Description: RTL -3244140 (O) SK FILTER FAN 424 CFM 400 V 3~ 50 HZ AND 460 V 3~ 60 HZ 400/460V. Catalog Description: SK fan and filter units TopTherm, 700/770 m³/h, 400/460 V, 3PH, 50/60 Hz, WHD: 323 x 323 x 25 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3244.140