Rigol DSG836A

Rf Signal Generator; Output 9 Khz to 3.6 Ghz; I/q Modulation Standard
$ 5,199
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DSG836A.

Farnell

Datasheet12 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+186%

Descriptions

Descriptions of Rigol DSG836A provided by its distributors.

RF SIGNAL GENERATOR; OUTPUT 9 KHZ TO 3.6 GHZ; I/Q MODULATION STANDARD
Bench Signal Generator 9kHz to 3.6GHz with TFT LCD Display
RIGOL DSG836A RF Signal Generator, 9 kHz to 3 GHz, 0.01Hz Resolution, IQ modulation, DSG800A Series
Rf Signal Generator, 9Khz To 3.6Ghz; Signal Generator Type:Rf; Bandwidth:-; No. Of Channels:-; Product Range:Dsg800 Series; Signal Generator Modulation:Am, Fm, Iq, Pm, Pulse; Manufacturer Warranty:3 Years; Plug Type:- Rohs Compliant: Yes |Rigol DSG836A

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762