What’s new: Find the right parts faster with our redesigned experience

Learn more

Rigol DS1054Z

50 MHz Digital Oscilloscope with 4 channels plus 12 Mpts memory, 1 GS/s sampling rate
$ 369
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DS1054Z.

Jameco (USA)

Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Rigol DS1054Z provided by its distributors.

50 MHz Digital Oscilloscope with 4 channels plus 12 Mpts memory, 1 GS/s sampling rate
RIGOL DS1054Z Digital Oscilloscope, 4 CH, 50MHz, 1GS/s, 24Mpts, 12 bit, WVGA, DS1000Z Series
Oscilloscope,50 MHz,4 Analog Channels,1 Gsa/sec,7" WVGA Display
Rigol DS1054Z 4 Channel 50MHz Digital Storage Oscilloscope
DSO, 4 CHANNEL, 50MHZ, 24MPTS, 1GSPS; Product Range:DS1000Z Series; Scope Channels:4 Channel; Bandwidth:50MHz; Sampling Rate:1GSPS; Display Memory Depth:24 Mpts; Calculated Rise Time:7ns; Scope Display Type:TFT LCD Color; Plug Type:-RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762