Richtek RT9293BGJ6

RT9293 Series 10 mA 5.5 V 1.25 MHz Asynchronous Boost Converter - TSOT-23-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9293BGJ6.

IHS

Datasheet13 pages11 years ago

Augswan

LCSC

element14 APAC

Future Electronics

CAD Models

Download Richtek RT9293BGJ6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2028-03-30

Descriptions

Descriptions of Richtek RT9293BGJ6 provided by its distributors.

RT9293 Series 10 mA 5.5 V 1.25 MHz Asynchronous Boost Converter - TSOT-23-6
5.5V PWM boost 1.2A 1 6V 2.5V 40V SOT-23-6 SMD mount
IC LED DRIVER RGLTR DIM TSOT23-6
NTC THERMISTOR 6.8K OHM 5% 0201
LED DRIVER, 1MHZ, TSOT-23-6; Device Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Output Voltage Max:40V; Output Current Max:20mA; Switching Frequency:1MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:TSOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:DC, PWM; Output Current:20mA; Topology:Boost (Step Up)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT9293-BGJ6