Richtek RT7273GQW

Buck Yes 300KHz~2.2MHz Adjustable 3 17V 800mV 18V 4.5V QFN SMD mount,glue mount 800μm(height)
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT7273GQW.

IHS

Datasheet23 pages4 years ago

HQonline

LCSC

element14 APAC

Future Electronics

Inventory History

3 month trend:
-55.24%

CAD Models

Download Richtek RT7273GQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsTPS65251-2RHAT
4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251-1RHAT
4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251-3RHAT
4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125

Descriptions

Descriptions of Richtek RT7273GQW provided by its distributors.

Buck Yes 300KHz~2.2MHz Adjustable 3 17V 800mV 18V 4.5V QFN SMD mount,glue mount 800μm(height)
Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, PQCC40
Step-down type Adjustable 0.8V~17V 4.5V~18V WQFN-40(6x6) DC-DC Converters ROHS
DC/DC CONV, SYNC BUCK, 2.2MHZ, WQFN-40; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 18V; No. of Outputs: 3Outputs; DC / DC Converter IC Case: WQFN; No. of Pins: 40Pins; Output Current: 3A

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK