What’s new: Find the right parts faster with our redesigned experience

Learn more

RFMD SZA-3044Z

Wide Band Medium Power Amplifier, 2700MHz Min, 3800MHz Max
$ 6.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SZA-3044Z.

IHS

Datasheet8 pages25 years ago

iiiC

Factory Futures

Inventory History

3 month trend:
-100%

Related Parts

Analog DevicesHMC326MS8GETR
RF Amp Single Driver Amp 4.5GHz 5.5V 8-Pin MSOP EP T/R | IC RF AMP GP 3GHZ-4.5GHZ 8MSOP
Analog DevicesHMC491LP3ETR
NA ONLY -HMC491 3.4 - 3.8 GHz GaAs MMIC Low Noise Amplifier w/ Bypass - QFN-16
Analog DevicesHMC491LP3E
GaAs MMIC LOW NOISE AMPLIFIER w/ BYPASS MODE, 3.4 - 3.8 GHz | IC AMP VSAT 3.4GHZ-3.8GHZ 16QFN
NXP SemiconductorsMMZ25333BT1
RF Amplifier, InGaP HBT, 3 Stage, 1500MHz to 2700MHz, 40db Gain, 5V, HVQFN-24
NXP SemiconductorsMMG20271HT1
RF Amp Chip Single GP 2.7GHz 6V 12-Pin QFN EP T/R
Skyworks SolutionsSKY67107-306LF
Amplifier, Low Noise, 2.3 - 2.8 GHz, -12.5 dBm, 32 dB, 0.85 dB NF, QFN 4x4mm

Descriptions

Descriptions of RFMD SZA-3044Z provided by its distributors.

Wide Band Medium Power Amplifier, 2700MHz Min, 3800MHz Max
IC AMP 802.16 2.7-3.8GHZ 20QFN
IC AMP HBT GAAS 1W 20QFN

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZA3044Z