What’s new: Find the right parts faster with our redesigned experience

Learn more

RFMD SBB-5089Z

Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SBB-5089Z.

IHS

Datasheet6 pages19 years ago

element14 APAC

Farnell

iiiC

Related Parts

NXP SemiconductorsBGA6589,135
RF Amp Chip Single Power Amp 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsBGA7024,115
RF Amp Chip Single GP 2.7GHz 5.7V 4-Pin(3+Tab) SOT-89 T/R
Skyworks SolutionsSKY65015-70LF
RF Amp Chip Single Cascadable Amp 6GHz 5V 4-Pin(3+Tab) SOT-89
NXP SemiconductorsBGA6289,135
RF Amp Chip Single Power Amp 4-Pin(3+Tab) SOT-89 T/R
Skyworks SolutionsSKY65017-70LF
RF Amp Chip Single Cascadable Amp 6GHz 5.5V 4-Pin(3+Tab) SOT-89
Skyworks SolutionsSKY65014-70LF
RF Amp Chip Single Cascadable Amp 6GHz 5V 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of RFMD SBB-5089Z provided by its distributors.

Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS
AMP, 50 - 6000 MHz, 20dBg, 20dBm P-1dB, 4dB NF, 5V, 75mA
AMP, RF, GAIN BCK, 50-6000MHZ, SOT89
IC AMP CELLULAR 50MHZ-6GHZ SOT89
AMP, RF, GAIN BCK, 50-6000MHZ, SOT89; Frequency Range:50MHz to 6GHz; Gain:20dB; Noise Figure Typ:4.2dB; Power Dissipation Pd:550mW; RF Type:Cellular, GSM, UMTS; Supply Current:75mA; RF IC Case Style:SOT-89; No. of Pins:4; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBB5089Z