What’s new: Find the right parts faster with our redesigned experience

Learn more

RFMD SBB-2089Z

RF Amp Single MMIC Amp 850MHz 5.3V 4-Pin(3+Tab) SOT-89 T/R / IC AMP HBT 850MHZ SOT-89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SBB-2089Z.

IHS

Datasheet6 pages19 years ago

element14 APAC

Farnell

iiiC

Descriptions

Descriptions of RFMD SBB-2089Z provided by its distributors.

RF Amp Single MMIC Amp 850MHz 5.3V 4-Pin(3+Tab) SOT-89 T/R / IC AMP HBT 850MHZ SOT-89
Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, GAAS
AMP, RF, GAIN BCK, 50-850MHZ, SOT89
MICROCIRCUIT/RF AMPLIFIER, INGAP/GAAS HB
AMP, RF, GAIN BCK, 50-850MHZ, SOT89; Gain:20dB; Noise Figure Typ:2.7dB; Power Dissipation Pd:610mW; RF Type:Cellular, GSM, UMTS; Supply Current:90mA; RF IC Case Style:SOT-89; No. of Pins:4; Operating Temperature Range:-40°C to +85°C;;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBB2089Z