RF Solutions ZETA-868

Fm Transceiver, 868Mhz, 500Kbps, 2Km; |Rf Solutions ZETA-868
$ 9.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RF Solutions ZETA-868.

Newark

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-37.50%

CAD Models

Download RF Solutions ZETA-868 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of RF Solutions ZETA-868 provided by its distributors.

Fm Transceiver, 868Mhz, 500Kbps, 2Km; |Rf Solutions ZETA-868
RF Solutions RF transceiver, Highest850kHzfrequency band1frequency, FSK,OOKmodulation technology, surface mount
FM TRANSCEIVER, 868MHZ, 500KBPS, 2KM; RF Modulation: GFSK, OOK; Data Rate Max: 500Kbps; Frequency Max: 868MHz; Sensitivity dBm: -116dBm; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Transmit Power: 13dBm; Module Interfac

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZETA868