Renesas X9C102PIZ

X9C102 Series 100 Tap Non Volatile 1 kOhm Digital Potentiometer - PDIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C102PIZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

Renesas

Newark

element14 APAC

CAD Models

Download Renesas X9C102PIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-21
LTD Date2023-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasX9C103PZ
Pot, Digital; Rest 10 Kilohms; Digital; 100 Pos; 8 Pins; Pkg PDIP; Vol Range 5V
RenesasX9C103PIZ
X9C103 Series 100 Tap Non Volatile 10 kOhm Digital Potentiometer - PDIP-8
RenesasX9C104PIZ
Pot, Digital; Rest 100 Kilohms; Digital; 100 Pos; 8 Pins; Pkg PDIP; Vol Range 5V
Analog DevicesDS1809-010+
IC DALLASTAT 10K 8-DIP / Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 8-Pin PDIP N
Analog DevicesDS1804-100+
MAXIM INTEGRATED PRODUCTS DS1804-100+ DIGITAL POT 100K, 1804, DIP8, 5V
Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8

Descriptions

Descriptions of Renesas X9C102PIZ provided by its distributors.

X9C102 Series 100 Tap Non Volatile 1 kOhm Digital Potentiometer - PDIP-8
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer 20% -40C 3mA 9.525mm
Digital Potentiometer ICs 1K EEPOTTM POT CMOS PLASTIC IND
IC, DPOT, XDCP; End To End Resistance:1kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:100; Supply Voltage Range:4.5V to 5.5V; Control Interface:Serial, 3-Wire; No. of Pots:Single; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:9; Interface Type:3-Wire, Serial; Logic Function Number:9C102; Memory Type:Non-Volatile; No. of Channels:1; No. of Positions:100; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Track Resistance:100ohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9C102PIZ.