What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas R5F565NEDDFP#30

Microcontroller, 32-Bit, FLASH, RX65N CPU, 120MHz, CMOS, PQFP100
$ 8.44
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F565NEDDFP#30.

IHS

Datasheet0 pages0 years ago

Integrated Device Technology

ODG (Origin Data Global)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.40 - Oct 31, 2023
Verification

Inventory History

3 month trend:
+326%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2017-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas R5F565NEDDFP#30 provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX65N CPU, 120MHz, CMOS, PQFP100
Microcontroller, Renesas, 32-bit, 512KB Flash, 100-pin LQFP
MCU, 32BIT, 120MHZ; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Mcu, 32Bit, 120Mhz; Product Range:Rx Family Rx600 Series Rx65N Group Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:2Mb; No. Of Pins:100Pins; Ic Case/Package:Lfqfp Rohs Compliant: Yes |Renesas Electronics Corporation R5F565NEDDFP#30

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F565NEDDFP30