What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas R5F51118ADFL#3A

32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
$ 3.046
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F51118ADFL#3A.

Integrated Device Technology

Datasheet0 pages0 years ago

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.30 - May 31, 2016
Verification

Inventory History

3 month trend:
+117%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

RX631 Series 512 KB Flash 64 KB RAM 100 MHz 32-Bit Microcontroller-LQFP-48
Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU
MicrochipATSAM4N8AA-AU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP48
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 48-Pin LQFP T/R
Microcontroller, 32-Bit, FLASH, RX631 CPU, 100MHz, CMOS, PQFP48
Texas InstrumentsLM3S618-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F51118ADFL#3A provided by its distributors.

32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
512KB 64KB FLASH 32 1.8V~3.6V RXv1 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 512KB FLASH 48LFQFP / RX series Microcontroller IC 32-Bit Single-Core 32MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
MCU 32-bit RX RISC 512KB Flash 3.3V 48-Pin LFQFP Tray
Microcontroller, 32-Bit, FLASH, RX CPU, 32MHz, CMOS, PQFP48
1.8V~3.6V 32MHz 64KB FLASH 512KB DMA,LVD,POR,PWM,WDT 30 1 2.7V 3.6V 32MHz I2C,SCI,SPI,USB 8 x 8 A/D 10x12b 32bit RX QFP 7mm*7mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F51118ADFL3A