What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas R5F21246SNFP#V2

16-bit Microcontrollers - MCU R8C/24 32+0/2 52LQFP 10x10 -20TO+85C
$ 6.89
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F21246SNFP#V2.

Integrated Device Technology

Datasheet61 pages18 years ago

HQonline

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Feb 29, 2008
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

MCU 16-bit R8C/35C R8C CISC 32KB Flash 3.3/5V 52-Pin LQFP Tray
16-bit Microcontrollers - MCU R8C25 32+2K 2/5V -20~85C 64FLGA
MCU 16-bit R8C CISC 24KB Flash 3.3V/5V 52-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F21246SNFP#V2 provided by its distributors.

16-bit Microcontrollers - MCU R8C/24 32+0/2 52LQFP 10x10 -20TO+85C
Microcontroller, 16-Bit, FLASH, R8C CPU, 20MHz, CMOS, PQFP52
MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 52-Pin LQFP Tray
Mcu, 16Bit, 20Mhz, Lqfp-52; Product Range:R8C/Tiny Series Microcontrollers; Architecture:R8C; No. Of Bits:16Bit; Cpu Speed:20Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:52Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Renesas Electronics Corporation R5F21246SNFP#V2
2.2V~5.5V 20MHz 2KB FLASH 32KB POR,Voltage Detect,WDT 41 3V 5.5V 20MHz I2C,LINbus,SIO,SSU,UART,USART A/D 12x10b 16bit R8C QFP 10mm*10mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F21246SNFPV2