What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas HIN202CBZ

HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

$ 0.694
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN202CBZ.

Integrated Device Technology

Datasheet20 pages26 years ago
Datasheet20 pages26 years ago

IHS

Renesas

Factory Futures

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 19.00 - Aug 6, 2015
Verification

Inventory History

3 month trend:
-2.21%

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

RenesasHIN232IBZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
RenesasHIN232CBZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
RenesasHIN202CBNZ
HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of Renesas HIN202CBZ provided by its distributors.

HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
+5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors
+5V Powered RS-232 Transmitters/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC, TRANSCEIVER, SMD, SOIC16, 202; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Dec-2010); Base Number:202; Data Rate:120Kbps; IC Generic Number:202; IC Temperature Range:Commercial; Interface:RS232, V.28; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:CMOS RS232; Logic Function Number:202; No. of Channels:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Current:8mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M