Renesas 1893BFILF

1 3.14V 3.47V SSOP-48 SMD mount 15.9mm*7.5mm*2.3mm
$ 10.49
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 1893BFILF.

IHS

Datasheet133 pages28 years ago

SHENGYU ELECTRONICS

Renesas

Integrated Device Technology

Jameco (USA)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion F - May 13, 2010
Verification

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

IC MTR DRV BIPOLAR 0-5.5V 44SSOP / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
LV8735V Series 36 V 1 A 3.05 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
3-Phase Brushless DC Motor Driver 8V to 35V 44-Pin SSOP T/R
Analog DevicesMAX1002CAX+T
ADC Dual Flash 60Msps 6-bit Parallel 36-Pin SSOP T/R
NXP SemiconductorsMPC17550EVEL
Power MOSFET Tape & Reel (TR) MPC17550 Battery Powered motor controller 1.6V~5.5V 700mA -10C~150C TJ
Analog DevicesMAX1002CAX
Analog to Digital Converter 2-CH Flash 60Msps 6-Bit Parallel 36-Pin SSOP

Descriptions

Descriptions of Renesas 1893BFILF provided by its distributors.

1 3.14V 3.47V SSOP-48 SMD mount 15.9mm*7.5mm*2.3mm
3.3V 10Base-T/100Base-TX Integrated PHYceiver
IC CONTROLLER ETHERNET 48SSOP / Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 48-SSOP
Parallel SSOP-48-300mil Ethernet ICs ROHS
PHYCEIVER LOW PWR 3.3V 48-SSOP
PHY-LAYER DEVICE, 10/100MBPS, SSOP-48
Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48
Phy-Layer Device, 10/100Mbps, Ssop-48; Data Rate:100Mbps; Ethernet Type:ieee 802.3; Supply Voltage Min:3.14V; Supply Voltage Max:3.47V; Controller Ic Case Style:ssop; No. Of Pins:48Pins; Ic Interface Type:mii; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M