Renata 384

Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 45 Mah, 1.55 V, Sr41, Flat Top, 7.9 Mm Rohs Compliant: Na
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata 384.

IHS

Datasheet1 page7 years ago
Datasheet1 page15 years ago

Mouser

Farnell

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.40.10.00
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Renata392
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.045Ah
Renata371
Button cell battery [Renata] 371 Button cell battery
Renata395
Primary Battery, Zinc/monovalent Silver Oxide, 927, 1.55V, 0.055Ah
Renata391
Primary Battery, Silver Oxide, 1.55V, 0.05Ah
Renata381
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.05Ah,
Renata370
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.04Ah

Descriptions

Descriptions of Renata 384 provided by its distributors.

Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 45 Mah, 1.55 V, Sr41, Flat Top, 7.9 Mm Rohs Compliant: Na
Primary Battery, Silver Oxide, 1.55V, 0.045Ah
CELL, BUTTON, S OXIDE, 1.55V, 384
BATT SILVER OX 1.55V COIN 7.9MM
CELL, BUTTON, S OXIDE, 1.55V, 384; Battery Voltage: 1.55V; Battery Size Code: SR41; Battery Technology: Silver Oxide; Battery Capacity: 45mAh; Battery Terminals: Flat Top; External Diameter: 7.9mm; External Height: 3.6mm; Exter

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 384.