What’s new: Find the right parts faster with our redesigned experience

Learn more

Remke RSSS-315-E

Cord Connector, Ss, 1" Npt, Cable Range .812 - .938 With Mesh
$ 271.55

Price and Stock

Inventory History

3 month trend:
-4.35%

CAD Models

Download Remke RSSS-315-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSSS-315-E provided by its distributors.

CORD CONNECTOR, SS, 1" NPT, CABLE RANGE .812 - .938 WITH MESH
Cord Grip with Mesh Complete
Remke RSSS-315-E Tuff-Seal Cord Grip Connector Brand: Remke. Part Number: RSSS-315-E. Remke Tuff-Seal Cord Grip Connector, Form Size 4 Straight, Series: RSSS, 1 in Trade, 0.812 to 0.938 in Cable Openings, Male Threaded x Compression, Stainless Steel, Natural, -40 to 250 deg F. Additional Description: RMKE-RSSS-315-E CORD CONNECTOR, SS, 1 NPT, CABLE RANGE .812 - .938 WITH MESH ASSEMBLY. Catalog Description: Cord Connector, SS, 1 NPT, cable range .812 - .938 with mesh..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC