What’s new: Find the right parts faster with our redesigned experience

Learn more

Remke RSRS-108

REMKE RSRS-108 Cord Grip, Steel, 1/2" NPT, .438-.500
$ 9.709

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

CAD Models

Download Remke RSRS-108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSRS-108 provided by its distributors.

REMKE RSRS-108 Cord Grip,Steel,1/2" NPT,.438-.500
Cord Grip Complete Assembly, 1/2in.,
" Remke RSRS-108 Cable Gland Connector. Remke Tuff-Seal™ Cord Grip Connector Form Size 2 Straight Series: RSRS 1/2 in Trade 0.438 to 0.5 in Cable Openings Male Threaded x Compression Steel Zinc Plated Natural -40 to 250 deg F. Additional Description: RMKE-RSRS-108 CORD CONNECTOR STEEL 1/2 IN NPT CABLE RANGE .438 - .500. Catalog Description: Cord Connector steel 1/2"" NPT cable range .438 - .500."

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC