What’s new: Find the right parts faster with our redesigned experience

Learn more

Remke RSR-416

REMKE RSR-416 Cord Grip, Alum, 1-1/4" NPT, .875-1.00
$ 26.361

Price and Stock

Inventory History

3 month trend:
+22.81%

CAD Models

Download Remke RSR-416 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-416 provided by its distributors.

REMKE RSR-416 Cord Grip,Alum,1-1/4" NPT,.875-1.00
Cord Grip, 1-1/4in., 0.875in.-1.000in. D
Remke RSR-416 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSR-416. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 1-1/4 in, Cable Openings: 7/8 to 1 in, MNPT x Compression, Aluminum, -40 to 149 deg C. Additional Description: RMKE-RSR-416 CORD GRIP, ALUM, 1-1/4 NPT, CABLE RANGE .875 - 1.00 RANGE .875 - 1.00 CABLE RANGE .875 - 1.00. Catalog Description: Cord Grip, alum, 1-1/4 NPT, cable range .875 - 1.00..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR416