Remke RSR-314

Cord Grip, Alum, 1" Npt, Cable Range .750 - .875, Form Size 4
$ 10.445

Price and Stock

Inventory History

3 month trend:
Restocked

CAD Models

Download Remke RSR-314 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-314 provided by its distributors.

CORD GRIP, ALUM, 1" NPT, CABLE RANGE .750 - .875, FORM SIZE 4
Cord Grip, 1in., 0.750in.-0.875in. Cord
Remke RSR-314 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSR-314. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 1 in, Cable Openings: 3/4 to 7/8 in, MNPT x Compression, Aluminum, -40 to 149 deg C. Additional Description: RMKE-RSR-314 CORD GRIP ALUM 1 NPT RANGE .750 - .875, FORM SIZE 4. Catalog Description: Cord Grip, alum, 1 NPT, cable range .750 - .875, Form Size 4..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR314