Remke RSR-212

3/4 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
$ 7.917

Price and Stock

Inventory History

3 month trend:
+93.94%

CAD Models

Download Remke RSR-212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-212 provided by its distributors.

3/4 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
Cord Grip, alum, 3/4" NPT, cable range .625 - .750, Form Size 3. Remke Part Number: RSR-212 UPC Code (785411112121)
Cord Grip, 3/4in., 0.625in.-0.750in. Cor
Remke RSR-212 Tuff-Seal Cord Grip Connector Brand: Remke. Part Number: RSR-212. Remke Tuff-Seal Cord Grip Connector, Form Size 3 Straight, Series: RSR, 3/4 in, 3, 4 Conductors, Cable Openings: 5/8 to 3/4 in, S/STO/SO Cable, Male Threaded x Compression, Aluminum, Nickel Plated, -40 to 250 deg F, 1.53 in W. Additional Description: RMKE-RSR-212 CORD GRIP ALUM 3/4 NPT .625 - .750 RANGE .625 - .750, FORM SIZE 3 QTE 8031468 exp 12/31/26. Catalog Description: Cord Grip, alum, 3/4 NPT, cable range .625 - .750, Form Size 3..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR212