Remke RSR-110

Cord Grip, Alum, 1/2" Npt, Cable Range .562 - .625, Form Size 2
$ 6.1

Price and Stock

Inventory History

3 month trend:
+37.34%

CAD Models

Download Remke RSR-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-110 provided by its distributors.

CORD GRIP, ALUM, 1/2" NPT, CABLE RANGE .562 - .625, FORM SIZE 2
Cord Grip, 1/2in., 0.562in.-0.625in. Cor
Remke RSR-110 Tuff-Seal Cord Grip Connector Brand: Remke. Part Number: RSR-110. Remke Tuff-Seal Cord Grip Connector, Form Size 2 Straight, Series: RSR, 1/2 in, 2, 3, 4 Conductors, Cable Openings: 0.562 to 0.625 in, S/STO/SO Cable, Male Threaded x Compression, Aluminum, Nickel Plated, -40 to 250 deg F, 1-1/4 in W. Additional Description: RMKE-RSR-110 CORD GRIP AL 1/2 NPT .562 - .625 SZ2 RANGE .562 - .625, FORM SIZE 2. Catalog Description: Cord Grip, alum, 1/2 NPT, cable range .562 - .625, Form Size 2..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR110