Remke RSR-108

1/2 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
$ 6.29

Price and Stock

Inventory History

3 month trend:
-5.96%

CAD Models

Download Remke RSR-108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-108 provided by its distributors.

1/2 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
Cord Grip, alum, 1/2" NPT, cable range .438 - .500, Form Size 2. Remke Part Number: RSR-108 UPC Code (785411111087)
Cord Grip, 1/2in., 0.438in.-0.500in. Cor
Remke RSR-108 Tuff-Seal Cord Grip Connector Brand: Remke. Part Number: RSR-108. Remke Tuff-Seal Cord Grip Connector, Form Size 2 Straight, Series: RSR, 1/2 in Trade, 0.438 to 0.5 in Cable Openings, Male Threaded x Compression, Aluminum, Nickel Plated, -40 to 250 deg F, 1-1/4 in W. Additional Description: RMKE-RSR-108 CORD GRIP AL 1/2 NPT .438 - .500 SZ2 RANGE .438 - .500, FORM SIZE 2 STRAIGHT CORD GRIP. Catalog Description: Cord Grip, alum, 1/2 NPT, cable range .438 - .500 ,Form Size 2..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR108