Remke RSR-107

Cord Grip, Alum, 1/2" Npt, Cable Range .375 - .438, Form Size 2
$ 6.45

Price and Stock

Inventory History

3 month trend:
-32.23%

CAD Models

Download Remke RSR-107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-107 provided by its distributors.

CORD GRIP, ALUM, 1/2" NPT, CABLE RANGE .375 - .438, FORM SIZE 2
Cord Grip, 1/2in., 0.375in.-0.438in. Cor
Remke RSR-107 Tuff-Seal Cord Grip Connector Brand: Remke. Part Number: RSR-107. Remke Tuff-Seal Cord Grip Connector, Form Size 2 Straight, Series: RSR, 1/2 in, 3, 4 Conductors, Cable Openings: 0.375 to 0.438 in, SJ/SJTO/SJO/STO/S/SO Cable, Male Threaded x Compression, Aluminum, Nickel Plated, -40 to 250 deg F, 1-1/4 in W. Additional Description: RMKE-RSR-107 CORD GRIP ALUM 1/2 NPT .375 - .438 RANGE .375 - .438, FORM SIZE 2 PLATED ALTERNATE STRAIGHT CORD GRIP. Catalog Description: Cord Grip, alum, 1/2 NPT, cable range .375 - .438, Form Size 2..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR107