What’s new: Find the right parts faster with our redesigned experience

Learn more

Remke RSR-105-E

Cord Grip, Alum, 1/2" Npt, Cable Range .250 - .312, Form Size 2 With Mesh
$ 52.195

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Remke RSR-105-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-105-E provided by its distributors.

CORD GRIP, ALUM, 1/2" NPT, CABLE RANGE .250 - .312, FORM SIZE 2 WITH MESH
Cord Grip, 1/2in., 0.250in.-0.312in. Cor
Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 1/2 in, Cable Openings: 0.25 to 0.312 in, MNPT x Compression, Aluminum, Nickel Plated, -40 to 149 deg C, 0.61 in ID

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC