Remke RSR-105

Cord Grip, Alum, 1/2" Npt, Cable Range .250 - .312, Form Size 2
$ 6.29

Price and Stock

Inventory History

3 month trend:
-3.75%

CAD Models

Download Remke RSR-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-105 provided by its distributors.

CORD GRIP, ALUM, 1/2" NPT, CABLE RANGE .250 - .312, FORM SIZE 2
Cord Grip, 1/2in., 0.250in.-0.312in. Cor
Remke RSR-105 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSR-105. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 1/2 in, Cable Openings: 0.25 to 0.312 in, MNPT x Compression, Aluminum, -40 to 149 deg C. Additional Description: RMKE-RSR-105 CORD GRIP ALUM 1/2 NPT .250 - .312 RANGE .250 - .312, FORM SIZE 2. Catalog Description: Cord Grip, alum, 1/2 NPT, cable range .250 - .312, Form Size 2..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR105