What’s new: Find the right parts faster with our redesigned experience

Learn more

Remke RSR-104

1/2 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
$ 6.29

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download Remke RSR-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-104 provided by its distributors.

1/2 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
Cord Grip, alum, 1/2" NPT, cable range .188 - .250, Form Size 2. Remke Part Number: RSR-104 UPC Code (785411111049)
Cord Grip, 1/2in.NPT, 0.188in.-0.250in.
Remke RSR-104 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSR-104. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 1/2 in, Cable Openings: 0.188 to 0.25 in, MNPT x Compression, Aluminum, -40 to 149 deg C. Additional Description: RMKE-RSR-104 CORD GRIP, ALUM, 1/2 NPT, CABLE RANGE .188 - .250, FORM SIZE 2 RANGE .188 - .250, FORM SIZE 2. Catalog Description: Cord Grip, alum, 1/2 NPT, cable range .188 - .250, Form Size 2..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR104