Remke RSR-1006

Cord Grip, Alum, 1/2" Npt, Cable Range .312 - .375, Form Size 1
$ 5.99

Price and Stock

Inventory History

3 month trend:
+119%

CAD Models

Download Remke RSR-1006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-1006 provided by its distributors.

CORD GRIP, ALUM, 1/2" NPT, CABLE RANGE .312 - .375, FORM SIZE 1
Cord Grip, 1/2in., 0.312in.-0.375in. Cor
Remke RSR-1006 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSR-1006. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 1/2 in, Cable Openings: 0.312 to 0.375 in, MNPT x Compression, Aluminum, -40 to 149 deg C. Additional Description: RMKE-RSR-1006 CORD GRIP AL 1/2 NPT .312 - .375, FORM SIZE 1. Catalog Description: Cord Grip, alum, 1/2 NPT, cable range .312 - .375, Form Size 1..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR1006