What’s new: Find the right parts faster with our redesigned experience

Learn more

Releco S-12

Relay Socket C12
$ 6.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Releco S-12.

element14 APAC

Datasheet24 pages25 years ago

Inventory History

3 month trend:
+79.64%

Descriptions

Descriptions of Releco S-12 provided by its distributors.

Releco S-12 继电器底座
Relay Socket, Din Rail, Dp Format; Socket Mounting:Din Rail; Socket Terminals:Screw; No. Of Pins:-; Current Rating:5A; Voltage Rating:250V; Product Range:-; Svhc:No Svhc (15-Jan-2019); Accessory Type:Socket; Case Material:Plastic; Rohs Compliant: No |Releco S-12

Manufacturer Aliases

Releco has several brands around the world that distributors may use as alternate names. Releco may also be known as the following names:

  • RELCO
  • RELECO RELAY
  • RELEC
  • COMATRELECO AG
  • Releco (Vierpool)