What’s new: Find the right parts faster with our redesigned experience

Learn more

Redapt RDU100504

Reducer, M25/M20; |Redapt RDU100504
$ 17.39
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Redapt RDU100504.

element14 APAC

Datasheet4 pages25 years ago

Inventory History

3 month trend:
-35.90%

Related Parts

3M Scotchlok 4460-D/Fo Shield Bond Connector |3M 4460-D/FO

Descriptions

Descriptions of Redapt RDU100504 provided by its distributors.

Reducer, M25/M20; |Redapt RDU100504
REDUCER, M25/M20; Conduit Component Type: Reducer; Converts From: M25; Converts To: M20; Conduit Material: Brass; For Use With: Cable Glands; Product Range: -; AF Nut Width: 38mm; AF Width: 33mm; Accessory Type: Reducer; Body Mat