What’s new: Find the right parts faster with our redesigned experience

Learn more

Redapt IPWSHRRFM25

Washer, Fibre, Ex, M25; |Redapt IPWSHRRFM25
$ 6.1
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Redapt IPWSHRRFM25.

element14 APAC

Datasheet1 page11 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
-18.58%

Descriptions

Descriptions of Redapt IPWSHRRFM25 provided by its distributors.

Washer, Fibre, Ex, M25; |Redapt IPWSHRRFM25
垫圈, 纤维, EX, M25;
WASHER, FIBRE, EX, M25; Internal Diameter: -; External Diameter: 38mm; Fastener Material: Fibre; Thread Size - Metric: M25; Product Range: -; SVHC: No SVHC (15-Jan-2019); Material: Fibre