Red Lion Controls MLPS1000

Power Supply, Add-on, 115/230 VAC in, 12 VDC Out, Attaches to Device Back
$ 87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls MLPS1000.

Newark

Datasheet2 pages16 years ago
Datasheet12 pages20 years ago
Datasheet2 pages21 years ago

DigiKey

Inventory History

3 month trend:
-21.84%

Related Parts

Red Lion ControlsBMK80000
Mount Adapter BMK80000 For Use With CUB7 Counter,CUB7 Timer
Crouzet87620300
Multifunction Counter,Panel Cut-Out Adapter Plate,12-24Vdc,6 Digit Lcd
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/125AC/DC; 8 PIN
Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Red Lion ControlsCUB7CVS0
Counter, 8 Digit, Reflective LCD Display, 50-250VAC/DC Input, N4X, 6-26VDC Power Required for Backlight
Crouzet88970809
Faceplate, Ip40, Panel; Current Rating:-; Product Range:- Rohs Compliant: Yes |Crouzet 88970809

Descriptions

Descriptions of Red Lion Controls MLPS1000 provided by its distributors.

POWER SUPPLY, ADD-ON, 115/230 VAC IN, 12 VDC OUT, ATTACHES TO DEVICE BACK
Red Lion Power Supply; 12VDC OUT; 85-250VAC IN
Red Lion Controls Micro Line Pwr Sply 12Vdc
Micro-Line Power Supply; |Red Lion MLPS1000
Panel Meter Accessories,Screw Terminal
Power Supply, 12VDC, 400mA Max
OPTION CARD POWER SUP CUB4/5 DT8
POWER SUPPLY, FOR CUB5; For Use With: Red Lion CUB5 Model 8-digit Dual Counters and Rate Indicators; Accessory Type: Power Supply; Product Range: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLPS1000.