What’s new: Find the right parts faster with our redesigned experience

Learn more

Red Lion Controls 105TX-SL

Switch - Unmanaged 5 DIN Rail Active Switch 10V~30VDC -40C~85C
$ 219.001
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls 105TX-SL.

RS (Formerly Allied Electronics)

Datasheet3 pages11 years ago
Datasheet28 pages10 years ago

Inventory History

3 month trend:
+76.94%

Descriptions

Descriptions of Red Lion Controls 105TX-SL provided by its distributors.

Switch - Unmanaged 5 DIN Rail Active Switch 10V~30VDC -40C~85C
Industrial Ethernet Sw, Rj45 X 5, 1Gbps; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Network Speeds:1Gbps Rohs Compliant: Yes |Red Lion 105TX-SL
Red Lion 105TX-SL Network Switch. redlion® N-Tron® Ethernet Switch Unmanaged 5 RJ45 Copper Port Memory: 1 Gbps Network: >Cat 5 MDIX Auto Sensing Cable 10/100 Base RJ45 TX Connector 10/30 VDC Supply DIN Rail Mount 3.6 in Length 1 in Width 4 in Height -40 to 85 deg C Environmental Conditions: 10 to 95% Humidity. Additional Description: REDL-105TX-SL UNMANAGED 5 PORT 10/100BASETX INDUSTRIAL ETHERNET SWITCH DIN-RAIL SLIMLINE DESIGN.

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC