Diodes Inc. RS401L

Diode Rectifier Bridge Single 50V 4A 4-Pin Case RS
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS401L.

Upverter

Datasheet5 pages7 years ago

IHS

Verical

Jameco (USA)

Mouser

CAD Models

Download Diodes Inc. RS401L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.362
$ 0.362
Stock
17,968
103,434
103,434
Authorized Distributors
2
1
1
Average Rectified Current
4 A
-
-
Peak Reverse Current
10 pA
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
150 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1984-09-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2012-04-06
LTD Date2012-04-06

Descriptions

Descriptions of Diodes Inc. RS401L provided by its distributors.

Diode Rectifier Bridge Single 50V 4A 4-Pin Case RS
BRIDGE IN-LINE O/J RS-4L 4.0A 40V COMMON CATHODE 3K<AZ
Bridge Rectifier, RS-4L, 4.0A, 50V, Bridge
BRIDGE RECT 1PHASE 50V 4A RS-4L
RECTFR BRIDGE SGL 50V 4A 4PIN CASE RS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated