Diodes Inc. FR305G

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM)
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FR305G.

IHS

Datasheet6 pages12 years ago
Datasheet2 pages0 years ago
Datasheet1 page26 years ago

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
0
93,081
93,081
Authorized Distributors
2
3
3
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.2 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
250 ns
250 ns
250 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. FR305G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated