What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RSO-243.3SZ/H3

Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W Medical 7-Pin SIP Module Tube
$ 17.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RSO-243.3SZ/H3.

Future Electronics

Datasheet5 pages7 years ago

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RSO-243.3SZ/H3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRSO-2412SZ/H3
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W Medical 7-Pin SIP Module Tube
Recom PowerRSO-2415SZ/H3
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W Medical 7-Pin SIP Module Tube
Recom PowerRSO-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Murata Power SolutionsUEI15-033-Q12P-C
Module DC-DC 24VIN 1-OUT 3.3V 4.5A 14.85W Automotive 6-Pin Case C-75
Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Murata Power SolutionsUEI15-120-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W Automotive 6-Pin Case C-75

Descriptions

Descriptions of Recom Power RSO-243.3SZ/H3 provided by its distributors.

Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W Medical 7-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: 3.3; mA. Out: 300
Power Supplies - Board Mount Dc Dc Converters |Recom Power RSO-243.3SZ/H3
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin 3.3Vout
RECOM ISO DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 3.3V DC, I/O ISOLATION 3000V DC
RSO Series 1W 3.3V -40C 85C (21.8mm x 9.2mm x 11.1mm DC-DC Power Supply
DC-DC CONVERTER, MEDICAL, 3.3V, 0.3A
DC/DC Conv 9-36V:3,3V 300mA 1W SIP8
DC/DC CONVERTER 18-36V TO 3,3V
High-power-density, an industrial temperature range of -40°C to +100°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10012571
  • RSO-243.3SZH3