What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP15-4805SF

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 3000

$ 52.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-4805SF.

Recom Power

Datasheet7 pages6 years ago
Datasheet7 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP15-4805SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerJCG1548S05
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Murata Power SolutionsNPH15S4805IC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Murata Power SolutionsSPM25-050-D48P-C
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 25 W, 1 Output, Adj, Fixed, 5 V, 5 A
Murata Power SolutionsSPM25-050-D48N-C
SMP25 Series 25 W 5 V Single Output Negative Logic DC-DC Isolated Converter
XP PowerJCK3048S05
Isolated Board Mount Dc/Dc Converter, Di; |Xp Power JCK3048S05
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 5 V, 1 A

Descriptions

Descriptions of Recom Power RP15-4805SF provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 3000
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 36 TO 75V DC, VOUT 5V DC, I/O ISOLATION 1600V DC
RP15-F Series 15W 1 Output 5V 3A 36V - 75V Input DC/DC Power Supply
Module DC-DC 48VIN 1-OUT 5V 3A 15W 4-Pin Tube
CONV DC/DC 15W 36-75VIN 05VOUT
DC/DC CONV, 15W, 5V, 3A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O
The RP15-F series DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000363