Recom Power RO-1505S

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RO-1505S.

IHS

Datasheet6 pages6 years ago

Farnell

Recom Power

Newark

Inventory History

3 month trend:
-67.02%

CAD Models

Download Recom Power RO-1505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerRE-1505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
Recom PowerRE-1505S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
Recom PowerRK-1505S
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
Traco PowerTMA 1205S
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMA 1205S
Traco PowerTME 1205S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Traco PowerTMH 1212S
Module DC-DC 12VIN 1-OUT 12V 0.165A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RO-1505S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 5Vout
DC-DC CONVERTER, 1W, SIP4 1KV UNREGULATED , SINGLE, 05V, 1A, RO SERIES
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Dc-Dc Converter, Medical, 5V, 0.2A, Sip; Power Supply Applications:Medical; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RO-1505S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000604
  • RO1505S