Recom Power REM2-1205S

Isolated DC/DC Converters - Through Hole 2W 12Vin 05Vout 400mA
$ 19.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REM2-1205S.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Recom Power

Inventory History

3 month trend:
-66.67%

CAD Models

Download Recom Power REM2-1205S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Recom Power REM2-1205S provided by its distributors.

Isolated DC/DC Converters - Through Hole 2W 12Vin 05Vout 400mA
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module
Dc-Dc Converter, 5V, 0.4A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Width:8Mm Rohs Compliant: Yes |Recom Power REM2-1205S
The board-mount REM2 series complements the REM1 series by offering a 2W medical grade DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The converter is compliant to Class A/B EMC and 60601-1-2 (4th Ed.) medical EMC using a simple external LC filter. The REM2 is certified to CB, IEC/EN and ANSI/AAMI 60601 third edition medical safety standards and comes with a 5 year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp