What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power REC5-1215SRW/H2/A/SMD-R

5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 9-18; V. Out: 15; mA. Out: 340
$ 21.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC5-1215SRW/H2/A/SMD-R.

Electro Sonic

Datasheet4 pages10 years ago

IHS

Recom Power

Master Electronics

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 420
DC-DC Regulated Power Supply Module, 1 Output, 3.96W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 4.995W, Hybrid
5W DC/DC-Converter 'ECONOLINE' SMD 4kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 420
Module DC-DC 12VIN 1-OUT 9V 0.556A 5W Medical 17-Pin PDIP SMD Tube
XP PowerISP1203A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of Recom Power REC5-1215SRW/H2/A/SMD-R provided by its distributors.

5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 340
Module DC-DC 12VIN 1-OUT 15V 0.34A 5W Medical 17-Pin SMD Module T/R
Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 9-18Vin 15Vout
DC-DC CONVERTER, SMD, 2KV, SINGLE, 5W, 15V, 340MA, REC5-S_DRW(Z) SERIES
This series offers standard isolation of 2kVDC/1s with 4kVDC/1s (= „/H4“) or 6kVDC/1s (=“/H6“) options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP24 non-conductive plastic or 5-side-shielded DIP24 metal case (= option „/M“) as well as DIP24-SMD case (= option „/SMD“). For all the above variants, 2 industry-standard pinouts (= option „/A“ or „/C“) are available. “B” pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10009084