What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power REC3-2415SRW/H4/A

3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 200
$ 19.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3-2415SRW/H4/A.

Electro Sonic

Datasheet4 pages11 years ago

Sager Electronics

Recom Power

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNDY2415C
DC/DC Power Supply Single-OUT 15V 0.2A 3W 8-Pin DIP Tube
Recom PowerRW-2415S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 15; mA. Out: 200
Murata Power SolutionsNDY2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Module DC-DC 24VIN 1-OUT 15V 0.34A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Recom Power REC3-2415SRW/H4/A provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 200
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 8-Pin PDIP Tube
DC-DC CONVERTER, DIP24, SINGLE, 3W, 15V, 200MA, REC3-S_DRW(Z) SERIES
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W DC/DC 4kV REG 2:1 18-36Vin 15Vout
3W Dc/Dc-Converter Econoline Dip24 4Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3-2415SRW/H4/A
Besides the standard isolation of 2kVDC/1s, this series offers options of 4kVDC/1s (= „/H4“) or 6kVDC (=“/H6“) making it suitable for sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (=option „/M“) as well as SMD pinning (= option „/SMD“). For all the above variants, 2 industry-standard pinout (= option „/A“ or „/C“) are available, and B pinning is available with 1.6kVDC/1s isolation. ON/OFF CTRL is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10006651
  • REC3-2415SRWH4A