What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RE-1515S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: 15; mA. Out: 66
$ 6.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RE-1515S.

Electro Sonic

Datasheet6 pages7 years ago

IHS

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-33.76%

CAD Models

Download Recom Power RE-1515S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRO-1515S
Module DC-DC 15VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
Recom PowerRO-1515S/H
1W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 15; V. Out: 15; mA. Out: 66
Recom PowerRE-1515S/H
1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 15; V. Out: 15; mA. Out: 66
Traco PowerTMA 1212S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 1212S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RE-1515S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: 15; mA. Out: 66
Module DC-DC 15VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
RE Series 1 W 15 V Single Output ECONOLINE DC/DC-Converter - SIP-7
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout
DC-DC Unregulated Power Supply Module, 1 Output, 1W
RECOM ISOLATED DC-DC CONVERTER, VIN 13.5 - 15.5 V DC, VOUT 15V DC
DC/DC CONV, 1W, 15V, 0.066A, SIP
DC/DC Conv 15V:15V 66mA 1W SIP7
Recom DCDC, RE, 13.5 ¡ú 15.5 V , 15V , 1W
DC/DC Mod 15V to 15V 1W 1kV 1kV THT
The RE DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Dc/Dc Converter, 1W, 15V, 0.066A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:66Ma; Profundidad:19.6Mm |Recom Power RE-1515S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000257
  • RE1515S