What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RAC20-12DK

Ac-dc, Converter, 2"X1" 3KV Reg, Dual Output, 20W, +/-12V Out, RAC20-K Serie
$ 11.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC20-12DK.

IHS

Datasheet8 pages2 years ago

element14 APAC

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+7.20%

CAD Models

Download Recom Power RAC20-12DK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RAC20-12DK provided by its distributors.

AC-DC, CONVERTER, 2"X1" 3KV REG, DUAL OUTPUT, 20W, +/-12V OUT, RAC20-K SERIE
Power Supply, Ac-Dc, 2 O/P, 20W; Power Supply Applications:Ite & Household; No. Of Outputs:2 Output; Output Power Max:20W; Output Voltage - Output 1:12V; Output Current - Output 1:1.67A; Output Voltage - Output 2:-12V; Width:27.4Mm Rohs Compliant: Yes |Recom Power RAC20-12DK
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 833 / Output Voltage 2 V = -12 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. VAC = 85 / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 52.5 / Width mm = 27.4 / Height mm = 23
The RAC20-K series are highly efficient PCB-mount power conversion modules with ultra-low energy losses especially in light load conditions, making them a benchmark for always-on and standby mode operations, which are typically coming along with IoT and smart applications. The power supply units cover worldwide mains input range of 85VAC up to 264VAC and come with international safety certifications for industrial, AV and ITE as well as household standards. These AC/DC modules operate in a temperature range of -40°C to +85°C and offer fully protected single or dual outputs as well as EMC class B compliance without the need of any external components.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp