What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RAC04-12SGA

4W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 85-305; V. Out: 12; mA. Out: 330
$ 10.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC04-12SGA.

IHS

Datasheet6 pages2 years ago

Recom Power

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.45%

CAD Models

Download Recom Power RAC04-12SGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Recom Power RAC04-12SGA provided by its distributors.

4W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 85-305; V. Out: 12; mA. Out: 330
RAC04-GA Series 4 W Single Output 12 V EMC Class A AC/DC-Converter Module
Power Supply, Ac-Dc, 12V, 0.33A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:4W; Output Voltage - Output 1:12V; Output Current - Output 1:330Ma; Output Voltage - Output 2:-; Width:24Mm Rohs Compliant: Yes |Recom Power RAC04-12SGA
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 330 / Output Type = Fixed / Rated Power W = 4 / Input Voltage Min. V = 85 / Input Voltage Nominal = 230 VAC / Input Voltage Max. V = 305 / Insulation Voltage kV = 3 / Housing Type = Plastic / Termination Type = Pins / Efficiency % = 78 / MTBF h = 100000 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 37 / Width mm = 24 / Height mm = 15
The RAC04-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit -proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. The RAC04-GA have a built-in Class A / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1 and EN60335 and are certified to IEC/EN/UL62368 and EN61558 safety standards and come with a three year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC04-12SGA.