What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RAC02-3.3SGA

RAC02 Series 2 W 3.3 V Single Output EMC Class A AC/DC Power Supply
$ 7.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC02-3.3SGA.

IHS

Datasheet6 pages2 years ago

Recom Power

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RAC02-3.3SGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Recom Power RAC02-3.3SGA provided by its distributors.

RAC02 Series 2 W 3.3 V Single Output EMC Class A AC/DC Power Supply
POWER SUPPLY, AC-DC, 3.3V, 0.5A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Efficiency % = 63 / MTBF h = 1691000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80 / Length mm = 33.7 / Width mm = 22.2 / Height mm = 19
The RAC02-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GA have a built-in Class A / FCC Part 15 EMC filter, are certified to EN60335, EN60950 and EN62368 safety standards and come with a three year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp