Recom Power R24-150B

Module DC-DC 24VIN 1-OUT 150V 0.05A 5W 12-Pin DIP Tube
$ 49.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R24-150B.

Electro Sonic

Datasheet6 pages6 years ago
Datasheet5 pages8 years ago

Future Electronics

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-12.74%

CAD Models

Download Recom Power R24-150B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerR24-100B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 24; V. Out: 105; mA. Out: 50
5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 1000
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 24; mA. Out: 250

Descriptions

Descriptions of Recom Power R24-150B provided by its distributors.

Module DC-DC 24VIN 1-OUT 150V 0.05A 5W 12-Pin DIP Tube
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 24; V. Out: 159; mA. Out: 50
RXX-B Series 5 W 95 to 210 V Single Adjustable Output INNOLINE DC/DC Converter
DC/DC CONV, 5W, 150V, 0.05A, DIP; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 150V; Output Current - Output 1: 50mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Dc-Dc Converter, 95-210V, 0.05A, Dip; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:5W; Corriente De Salida Máx.:50Ma |Recom Power R24-150B
Outputs = 1 / Output Voltage 1 V = 159 / Output Current 1 mA = 31 / Adjustable Output Voltage Min. V = 92 / Adjustable Output Voltage Max. V = 200 / Output Type = Adjustable / Rated Power W = 5 / Input Voltage Min. V = 21 / Input Voltage Max. V = 27 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 84 / Ripple & Noise (V) mV = 100 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 1400000 / Length mm = 31 / Width mm = 20 / Height mm = 9.4 / Warranty = 3 Years
The Rxx-B series are 5W regulated high output voltage isolated DC/DC converters in a DIP24 package. Three adjustable output voltages of 87V (41-120V), 103V (50-135V) or 159V (92-200V) are offered, with nominal input voltage options of 5V, 12V, 15V or 24V. The modules can be cascaded for higher output voltages up to 400VDC. The output is isolated from the input with 3kVDC isolation and the modules can be operated over a -40°C to +85°C ambient temperature range. The Rxx-B series is safety certified with IEC/EN60950-1 certifications (the R24-100B has additionally UL/IEC/EN62368 with CB Report). A three year warranty is offered.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81000009