Recom Power R12P215S

Module DC-DC 12VIN 1-OUT 15V 0.132A 2W 4-Pin SIP Tube
$ 14.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R12P215S.

IHS

Datasheet6 pages6 years ago

Master Electronics

Recom Power

Newark

Inventory History

3 month trend:
-51.40%

CAD Models

Download Recom Power R12P215S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRKZ-1215S/H
Module DC-DC 12VIN 1-OUT 15V 0.132A 1W Medical 4-Pin SIP Tube
Recom PowerRI-1215S
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Recom PowerRI-1212S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Traco PowerTME 1209S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMH 1212S
Module DC-DC 12VIN 1-OUT 12V 0.165A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power R12P215S provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V 0.132A 2W 4-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 15; mA. Out: 132
DC-DC CONVERTER, MEDICAL, 15V, 0.132A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 132mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
The RxxP2xxS_D series of DC/DC converters are certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9mm.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014038