Recom Power R05P212S

2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: 12; mA. Out: 167
$ 14.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R05P212S.

Electro Sonic

Datasheet6 pages6 years ago

TME

Future Electronics

Recom Power

Master Electronics

Inventory History

3 month trend:
-71.43%

CAD Models

Download Recom Power R05P212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR05P212S/P
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: 12; mA. Out: 167
Recom PowerRI-0512S
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Recom PowerRI-0512S/P
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 167
PCN2-S Series 2 W 5 V Input 12 V Output Isolated DC/DC Converter - SIP
dc-dc isolated, 2 W, 4.5~5.5 Vdc input, 12 Vdc, 167 mA, single unregulated outpu
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power R05P212S provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: 12; mA. Out: 167
2W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg Rohs Compliant: Yes |Recom Power R05P212S
DC/DC CONVERTER; SINGLE OUTPUT; 2 WATT; 5.2KVDC/MIN; 12VDC; 167MA | RECOM Power Inc. R05P212S
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
R05P212 Series 2 W Single Output 12 V DC/DC Converter - SIP-7
Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 5Vin 12Vout
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
DC/DC Converter, ECONOLINE, SIP7, 6.4kV, Unregulated, 2W
The RxxP2xxS_D series of DC/DC converters are certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9mm.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014033
  • R05P212S.